Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

18W EMS.REC.HSG.ASSY.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
18W EMS.REC.HSG.ASSY.
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Color = Black
  • Number of Positions = 18
  • Terminate To Wire
Search Keywords: 3441061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    344106-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 348
Ships today, if you order in
Minimum Order:
5
35 Weeks can ship 7/28/25
ADD TO CART
Qty
Unit Price
5
$3.918
50
$3.215
100
$3.076
400
$3.045
800
$3.015
1,200
$2.985
2,800
$2.955
5,200 +
$2.925
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5