Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Splice Terminal 16-22AWG 7.65mm 3.58mm Gold Over Nickel Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Splice Terminal 16-22AWG 7.65mm 3.58mm Gold Over Nickel Loose Piece
Search Keywords: 341303
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    34130-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    16-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase in-stock quantity up to 12
MOQ for In Stock Qty:
25
Available in less than min:
12
MOQ for out of Stock Qty:
1250
26 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
1
$2.123
25
$1.930
250
$1.250
500
$1.210
1,250
$1.170
2,500
$1.160
3,750
$1.150
5,000 +
$1.140
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5