Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal - 6 AWG - M6 / 1/4 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal - 6 AWG - M6 / 1/4 Stud Size - 6.73 mm (.265 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Search Keywords: 330969
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    330969
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6 mm
  • Wire Size:
    6 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
10
$2.295
50
$1.841
100
$1.690
250
$1.578
500
$1.298
750
$1.285
1,000 +
$1.272
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5