Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TERMINAL,BUDG R 26-22 10

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL,BUDG R 26-22 10
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 32860
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    32860
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Dimension:
    13.82 x 6.35 mm
  • Wire Size:
    22-26 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,260
Can Ship immediately
Manufacturer Stock:
34,000 can ship
Minimum Order:
1000
Order Increment:
1000
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1,000
$0.1159
3,000
$0.1103
5,000
$0.1092
8,000
$0.0990
25,000
$0.0898
50,000
$0.0878
100,000
$0.0859
150,000 +
$0.0850
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5