Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIDG RECT 22-16COMM 22-18MIL 8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PIDG RECT 22-16COMM 22-18MIL 8
Product Highlights:
  • Terminal Shape = Rectangular Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 327944
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    327944
  • Alias/AKA:
    MS17143-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Rectangular Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Dimension:
    28.16 x 7.67 mm
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,840
Can Ship immediately
Minimum Order:
25
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
25
$0.998
250
$0.803
500
$0.706
1,000
$0.640
3,000
$0.615
5,000
$0.585
8,000
$0.580
15,000 +
$0.574
Click for Quote
Log in to unlock special pricing
Older Equivalent
8-327944-1
8-327944-1
VIEW PRODUCT
PIDG RECT 22-16COMM 22-18MIL 8
CUSTOMERS ALSO BOUGHT
5