C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
TERMINAL,PIDG R 16-14 6
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
CERTI-LOK DIE
PIDG R 22-16COMM 22-18MIL 3/8
SPLICE BUTT PIDG 12-10
PG R 22-16 COMM 22-18 MIL 10
PIDG RECT 22-16COMM 22-18MIL 6
DC Fan Axial Ball Bearing 12V 5.3CFM 26dB 40 X 40 X 10mm 6000RPM 3 Wire Leads.