Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Terminal Connector - 3/8 Stud Size - 0.045" (1.14mm) Thickness - 0.625" (15.88mm) Width - 6 AWG - Insulated - Crimp Termi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal Connector - 3/8 Stud Size - 0.045" (1.14mm) Thickness - 0.625" (15.88mm) Width - 6 AWG - Insulated - Crimp Termination - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 324049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    324049
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    9.53 mm
  • Dimension:
    48.62 x 15.88 mm
  • Wire Size:
    6 AWG
  • Color:
    Blue
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,817
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
3000
26 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
10
$2.883
500
$2.273
1,000
$2.024
3,000
$1.981
6,000
$1.932
9,000
$1.912
12,000 +
$1.893
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5