Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Box/Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD Box/Tray
Search Keywords: 323379396
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2337939-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    PCI Express Card Edge3434
  • Body Orientation:
    Straight3412
  • Mounting:
    Surface Mount3426
  • Termination Method:
    Solder3433
  • Card Thickness:
    1.57 mm
  • Pitch:
    1 mm
  • Number of Contacts:
    64
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
980
11 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$5.599
5
$5.090
250
$4.010
500
$3.950
980
$3.890
1,960
$3.830
2,940
$3.770
3,920 +
$3.720
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States