Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Automotive
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2271143-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Gender:
    N/A
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    N/A
  • Contact Gender:
    N/A
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$48.30
25
$14.04
50
$10.55
75
$9.37
100 +
$9.19
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
T4141012041-000
T4141012041-000
VIEW PRODUCT
M12,REAR MOUNTING,FEMALE,A CODE,4P