Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Tab - Mating Tab Width .871 in (22.12 mm) - Mating Tab Thickness 1.07 mm (.042 in) - 12 to 10 AWG Wire Size - Tin Plating.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Tab - Mating Tab Width .871 in (22.12 mm) - Mating Tab Thickness 1.07 mm (.042 in) - 12 to 10 AWG Wire Size - Tin Plating.
Product Highlights:
  • Terminal Shape = Tab Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 322443
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    322443
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Spade Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,105
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
42 Weeks can ship 9/10/25
ADD TO CART
Qty
Unit Price
25
$1.804
250
$1.777
500
$1.750
1,250
$1.724
2,500
$0.913
3,750
$0.642
5,000 +
$0.629
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5