Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Butt Splice - SOLISTRAND Series - 14 AWG - 12 AWG - 4.17 mm² - Uninsulated.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Butt Splice - SOLISTRAND Series - 14 AWG - 12 AWG - 4.17 mm² - Uninsulated.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Sight Hole
  • Body Style = SOLISTRAND
Search Keywords: 321280
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    321280
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    12-14 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,191
Can Ship immediately
Minimum Order:
25
26 Weeks can ship 5/8/25
ADD TO CART
Qty
Unit Price
25
$0.7766
250
$0.4262
500
$0.4198
1,000
$0.4135
3,000
$0.4073
5,000
$0.4012
8,000
$0.3952
15,000 +
$0.3893
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5