Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rectangular Tongue Terminal - 10 Stud - Two Stud Holes, Hybrid - 0.031" (0.79mm) Tab Thickness - 16 to 22 AWG - Serrated Termi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Rectangular Tongue Terminal - 10 Stud - Two Stud Holes, Hybrid - 0.031" (0.79mm) Tab Thickness - 16 to 22 AWG - Serrated Termination.
Search Keywords: 320359
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    320359
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Stud Size:
    #10
  • Wire Size:
    22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,518
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
27 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
25
$2.885
500
$2.841
1,000
$2.799
2,500
$2.757
5,000
$1.455
7,500
$1.001
10,000 +
$0.981
Click for Quote
Log in to unlock special pricing