Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FF 250 TAB 0.35-1.0MM2 TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF 250 TAB 0.35-1.0MM2 TPBR
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.80 mm
  • Wire Range = 0.35-1.00² [28-17] mm [AWG]
  • Insulation Diameter = 2.03 [.080] Max. mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 2930412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    293041-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.08 mm²
  • Stud Size:
    N/A
  • Wire Size:
    17-28 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,849
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
3,000
$0.0867
6,000
$0.0792
9,000
$0.0771
12,000
$0.0739
27,000
$0.0712
51,000
$0.0697
102,000
$0.0674
150,000 +
$0.0655
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States