Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMP SHUNT LOW PROFI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
AMP SHUNT LOW PROFI
Product Highlights:
  • Shunt Type = Novo
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Shunt Style = Open Top
Search Keywords: 28815452
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-881545-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    BR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14000
  • Type:
    Shunt
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47,525
Can Ship immediately
Minimum Order:
250
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
250
$0.1181
2,500
$0.0951
5,000
$0.0933
7,500
$0.0921
14,000
$0.0912
28,000
$0.0903
56,000
$0.0894
112,000 +
$0.0885
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5