Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 2812751
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    281275-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
60
Available in less than min:
1
Order Increment:
60
ADD TO CART
Qty
Unit Price
1
$4.972
60
$4.520
120
$3.970
240
$3.890
480 +
$3.610
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
5103309-6
5103309-6
VIEW PRODUCT
Connector Header Through Hole 26 position 0.100" (2.54mm)