Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FF 187 REC 0.5-1.5MM2 TPPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FF 187 REC 0.5-1.5MM2 TPPB
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.81 mm
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
  • Receptacle Style = Straight
Search Keywords: 2809194
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    280919-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    3.84 mm²
  • Stud Size:
    N/A
  • Wire Size:
    15-20 AWG
  • Color:
    N/R
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,087
Ships today, if you order in
Minimum Order:
250
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
250
$0.0859
2,500
$0.0597
5,000
$0.0584
8,000
$0.0575
16,000
$0.0567
32,000
$0.0558
56,000
$0.0550
104,000 +
$0.0541
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5