Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMPMODU, DBL ROW, CONTACT REC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
AMPMODU, DBL ROW, CONTACT REC
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 8
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 280365
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    280365
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,639
Ships today, if you order in
Minimum Order:
25
29 Weeks can ship 6/17/25
ADD TO CART
Qty
Unit Price
25
$0.8377
250
$0.5173
500
$0.4618
1,000
$0.4157
3,000
$0.4115
5,000
$0.4074
8,000
$0.4034
15,000 +
$0.3993
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5