Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Loose

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Loose
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 5
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 26444895
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-644489-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    2503584VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 354
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
17 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
10
$2.70
250
$2.40
500
$2.27
750
$2.14
1,500
$1.84
2,250
$1.82
3,000 +
$1.79
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States