Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SHUNT, ECON, PHBRSN, BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SHUNT, ECON, PHBRSN, BLACK
Product Highlights:
  • Shunt Type = Economy
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Tin over Nickel Contact Mating Area Plating Material
  • Shunt Style = Open Top
Search Keywords: 23828111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-382811-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Shunt
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,010
Ships today, if you order in
On Order:
36,000   can ship 2/24/25
Minimum Order:
1500
Order Increment:
1500
31 Weeks can ship 6/30/25
ADD TO CART
Qty
Unit Price
1,500
$0.0760
3,000
$0.0739
6,000
$0.0728
10,500
$0.0710
25,500
$0.0679
51,000
$0.0669
100,500
$0.0659
150,000 +
$0.0649
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
23,730
Minimum Order:
1,500
CUSTOMERS ALSO BOUGHT
5