Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Shielded Cat 5E RJ45 Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Shielded Cat 5E RJ45 Plug
Search Keywords: 23627602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2362760-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    RJ-453816
  • Body Orientation:
    Straight3793
  • Mounting:
    Cable Mount3806
  • Pitch:
    1.27 mm
  • Gender:
    PL3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    1003804VDC
  • Maximum Current Rating:
    1.2/Contact A
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
On Order:
400   can ship 2/19/25
Minimum Order:
5
24 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
5
$11.84
25
$11.55
50
$11.38
100
$11.27
250
$10.66
500
$10.56
1,000 +
$9.63
Click for Quote
Log in to unlock special pricing
Older Equivalent
1738607-3
1738607-3
VIEW PRODUCT
PLUG ASSEMBLY INDUSTRIAL CIRCULAR ETHERNET CONNECTOR
CUSTOMERS ALSO BOUGHT
5