Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 2348551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-34855-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6.35 mm
  • Dimension:
    33.71 x 13.49 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order:
2500
Order Increment:
2500
2 Weeks can ship 10/24/24
ADD TO CART
Qty
Unit Price
2,500
$0.2195
5,000
$0.2146
7,500
$0.2125
10,000
$0.2098
15,000
$0.2077
25,000
$0.2056
50,000 +
$0.2036
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
35,830
Minimum Order:
500
Possible Replacement
TERMINAL,PG R 12-10 1/4
In Stock:
2,000
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5