Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIDG R 22-16COMM 22-18MIL 5/16

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PIDG R 22-16COMM 22-18MIL 5/16
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 23205721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-320572-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    7.93 mm
  • Dimension:
    27.38 x 11.91 mm
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,812
Can Ship immediately
Minimum Order:
50
30 Weeks can ship 6/19/25
ADD TO CART
Qty
Unit Price
50
$0.3772
500
$0.2655
1,000
$0.2600
2,500
$0.2561
5,000
$0.2523
10,000
$0.2485
15,000
$0.2447
25,000 +
$0.2411
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5