Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TERMINAL,PIDG R IR 16 6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL,PIDG R IR 16 6
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 23205613
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-320561-3
  • Alias/AKA:
    M7928/1-39
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    PIDG Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    3.5 mm
  • Dimension:
    19.43 x 6.35 mm
  • Wire Size:
    16 AWG
  • Color:
    Blue/Blue
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,395
Can Ship immediately
Minimum Order:
50
30 Weeks can ship 6/24/25
ADD TO CART
Qty
Unit Price
50
$0.6528
250
$0.5144
1,000
$0.4814
3,000
$0.4698
5,000
$0.4651
8,000
$0.4605
10,000
$0.4273
15,000 +
$0.4215
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5