Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

COVER, DUST, PLUG, BLUE, CHAMP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
COVER, DUST, PLUG, BLUE, CHAMP
Product Highlights:
  • Cover
  • Cover Type = Dust
  • Mating Type = Plug
  • Number of Positions = 64
  • Cable-to-Cable Application
Search Keywords: 2299682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    229968-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cover
  • Dimension:
    83.19 x 8.13 x 15.49 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,057
Can Ship immediately
Minimum Order:
25
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
25
$0.952
250
$0.752
500
$0.732
1,000
$0.712
2,500
$0.702
5,000
$0.695
7,500
$0.688
10,000 +
$0.671
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5