Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Battery 10.8V

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description +
Battery 10.8V
Search Keywords: 22803811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2280381-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8467990190
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Type:
    N/A
  • Chemistry:
    N/A
  • Voltage:
    10.8 V
  • Product Weight:
    N/A
  • Dimension:
    N/A
  • Capacity:
    N/A
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    N/A
  • Non-Rechargeable/Rechargeable:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
7 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
1
$217.56
3
$214.29
5
$211.08
10
$207.91
25 +
$204.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5