Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SOLDER JACK, ISOLATED, 50 OHM, BNC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
SOLDER JACK, ISOLATED, 50 OHM, BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Wire
  • Not Stacked
Search Keywords: 2277262
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    227726-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    31.75 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,067
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$12.47
25
$5.66
100
$2.45
500
$2.31
1,000
$2.21
5,000
$1.96
10,000 +
$1.64
Click for Quote
Log in to unlock special pricing
Possible Replacement
ISOLATED BNC SOLDER JACK ASSY
In Stock:
923
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5