Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing 2 POS Crimp ST Cable Mount Green

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing 2 POS Crimp ST Cable Mount Green
Search Keywords: 22721603
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2272160-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    N/A
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
8 Weeks can ship 10/11/24
Backorder
Qty
Unit Price
750
$0.4118
1,500
$0.3088
2,250
$0.2882
3,000 +
$0.2825
Click for Quote
Log in to unlock special pricing