Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

PCB-BNC RT ANGLE JACK W/O POST

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Tube 포장
Certificate of Compliance Guarantee
설명 +
PCB-BNC RT ANGLE JACK W/O POST
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
Search Keywords: 2269906
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    226990-6
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    14.76 x 34.93 x 15.88 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 59
즉시 배송 가능
재고 수량을 위한 MOQ:
5
품절 수량을 위한 MOQ:
132
13 Weeks 배송 가능 2. 14. 25
장바구니에 추가하기
수량
Unit Price
5
$8.48
25
$5.95
50
$5.85
100
$5.42
132
$5.25
263
$5.10
394
$5.02
525 +
$4.95
Click for Quote
Log in 특별 가격 잠금 해제
ROHs Equivalent
재고 보유:
176
최소 주문:
10