Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

COAXIAL R.F. PCB TERMINATION

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
COAXIAL R.F. PCB TERMINATION
Product Highlights:
  • Terminal
  • Coaxial Cable Type (RG/U or Mfg.) = 174, 179, 179A, 179B, 187, 187A, 188, 188A, 316
  • Crimp Type = Braid Termination
  • Connection Type = Permanent
  • Loose Piece
Search Keywords: 2261764
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    226176-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Ground Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,452
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
8 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
10
$2.873
100
$2.299
250
$2.265
500
$2.020
1,000
$1.795
1,500
$1.777
2,000 +
$1.746
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
4,477
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5