Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Mini-SAS RCP 36 POS Press Fit ST Thru-Hole 36 Terminal 1 Port Box/Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Mini-SAS RCP 36 POS Press Fit ST Thru-Hole 36 Terminal 1 Port Box/Tray
Search Keywords: 22275951
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2227595-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Mini-SAS3767
  • Body Orientation:
    Straight3748
  • Mounting:
    Through Hole3758
  • Gender:
    RCP3752
  • Termination Method:
    Press Fit3766
  • Pitch:
    N/A
  • Number of Contacts:
    36
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,981
Can Ship immediately
Minimum Order:
5
13 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5
$5.84
50
$4.80
100
$4.60
300
$4.42
500
$4.25
1,000
$4.14
2,500
$4.04
5,000 +
$3.50
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States