Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HF CA,1.85 M TO F,70GHz,L2000

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HF CA,1.85 M TO F,70GHz,L2000
Search Keywords: 220164890
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2016489-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Velocity of Propagation:
    74%
  • Conductor Plating Material:
    Silver
  • Dielectric Material:
    PTFE
  • Ferrule Plating Material:
    Nickel
  • Contact Base Material:
    Beryllium Copper Alloy
  • Operating Voltage:
    150 V
  • Cable Color:
    Black with red stripe
  • Outside Cable Diameter:
    4.9 mm
  • Strain Relief Type:
    HST
  • Shield Material:
    Copper Wire
  • Insulation Resistance:
    500 MΩ
  • Contact Mating Area Plating Material:
    Gold
  • Center Contact Plating:
    Gold
  • Operating Temperature Range:
    -55 – 125 °C
  • Number of Connectorized Ends:
    2
  • Jacket Material:
    FEP
  • Shielded:
    Yes
  • Conductor Material:
    Copper Wire
  • Shield Plating Material:
    Silver
  • Ferrule Material:
    Copper Alloy
  • Impedance:
    50 Ω
  • Body Plating Material:
    Stainless Steel
  • Operating Frequency:
    0 – 65 GHz
  • Cable Assembly Length:
    2 m
  • Wire Size:
    24 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
7
10 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
7
$6,027.10
13
$3,315.15
19
$2,316.01
25 +
$2,269.69
Click for Quote
Log in to unlock special pricing