Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMBOSS TAPE DDR3 204P 5.2H STD Au 0.76

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tape Packaging
Certificate of Compliance Guarantee
Description +
EMBOSS TAPE DDR3 204P 5.2H STD Au 0.76
Product Highlights:
  • Socket Type = Memory Card
  • Socket Style = SO DIMM
  • Gold (30) Contact Plating, Mating Area, Material
  • 204 Positions
  • DRAM Type = Double Data Rate (DDR) III
Search Keywords: 220132893
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2013289-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Type:
    DDR SO DIMM
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    0.6 mm
  • Number of Contacts:
    204
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2500
13 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
2,500
$23.37
5,000
$11.94
7,500
$8.13
10,000 +
$7.96
Click for Quote
Log in to unlock special pricing