Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMBOSS TAPE DDR3 204P 5.2H STD Au 0.25

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tape Packaging
Certificate of Compliance Guarantee
Description +
EMBOSS TAPE DDR3 204P 5.2H STD Au 0.25
Search Keywords: 220132892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-2013289-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    DDR3 SO DIMM
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    0.6 mm
  • Number of Contacts:
    204
  • Maximum Voltage Rating:
    1.5 V
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2000
21 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
2,000
$14.71
4,000
$7.51
6,000
$5.11
8,000 +
$5.01
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States