Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8080-1G1=TRANSISTOR SOCKET ASS

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
8080-1G1=TRANSISTOR SOCKET ASS
Product Highlights:
  • Socket
  • Terminal Style = Solder
  • Terminal Type = Contact
  • Lead Size Accepted = 1.02 mm
  • 3 Terminals
Search Keywords: 214375049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1437504-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    TR Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,102
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
€13.884
25
€12.875
50
€12.350
100
€11.011
300
€10.547
500
€9.013
1,000 +
€8.971
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
8080-1G1
8080-1G1
VIEW PRODUCT
Transistor Sockets and Adapters
ROHs Equivalent
In Stock:
0
Minimum Order:
100