Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R/A STRN RELIEF KIT,SZ 13,CPC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
R/A STRN RELIEF KIT,SZ 13,CPC
Product Highlights:
  • Accessory Type = Cable Clamp
  • Shell Size = 13
  • Body Style = Right Angle
  • Cable Diameter (Max.) = 9.14 mm
  • Polyester Cable Clamp Material
Search Keywords: 2139821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    213982-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cable Clamp
  • Dimension:
    48.58 x 26.04 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
On Order:
300   can ship 12/8/25
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
75
55 Weeks can ship 12/8/25
ADD TO CART
Qty
Unit Price
1
$15.565
5
$14.150
25
$13.940
50
$13.800
75
$13.660
150
$13.530
225
$13.390
300 +
$13.260
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5