Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature SKT 9 POS 1.37mm Press Fit RA Thru-Hole 9 Terminal 1 Port Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 9 POS 1.37mm Press Fit RA Thru-Hole 9 Terminal 1 Port Box
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20 Type E - Press-Fit Terminal
  • With Mating Connector Lock
Search Keywords: 213934819
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1393481-9
  • Alias/AKA:
    V23529R1103B209
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    PRESS FIT
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 636
Can Ship immediately
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$5.32
25
$4.67
100
$4.54
200
$4.50
300
$4.45
400 +
$4.09
Click for Quote
Log in to unlock special pricing