Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CST-100 II HOUSING 20 POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CST-100 II HOUSING 20 POS
Product Highlights:
  • 20 Positions
  • Without Contacts
  • Housing Gender = Connector - Receptacle
  • Housing Accepts Contact Type = Receptacle
  • CST-100 II Product Line
Search Keywords: 213758200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1375820-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,304
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
50
$0.5729
1,000
$0.5034
2,500
$0.4829
5,000
$0.4732
10,000
$0.4685
15,000
$0.4638
20,000 +
$0.4591
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5