Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn DC Converter Receptacle 14AWG Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn DC Converter Receptacle 14AWG Box
Search Keywords: 21203822
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2120382-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    DC Converter Receptacle
  • Polarity:
    N/A
  • IP Rating:
    N/A
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    14 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 790
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
ADD TO CART
Qty
Unit Price
100
$2.90
200
$2.76
400
$2.61
800 +
$2.49
Click for Quote
Log in to unlock special pricing