Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Gaskets Round Elastomer 3.55mm 4.37mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Gaskets Round Elastomer 3.55mm 4.37mm
Search Keywords: 2098333354
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2098-3333-54
  • Alias/AKA:
    1055344-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Body Thickness (Metric):
    1 mm
  • Dimension:
    1 mm
  • Conductivity:
    Yes
  • Family:
    1055344
  • Body Thickness (Imperial):
    0.04 in
  • Color:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 12/13/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
10
$6.39
100
$6.29
250
$6.20
500
$6.11
1,000
$3.23
1,500
$2.27
2,000 +
$2.23
Click for Quote
Log in to unlock special pricing