Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circular Shell - CPC Series 1 - Wall Mount Receptacle - Multimate Pin Contacts - Thermoplastic Body.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Circular Shell - CPC Series 1 - Wall Mount Receptacle - Multimate Pin Contacts - Thermoplastic Body.
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 4
  • 4 Signal Positions
  • 0 Power Positions
Search Keywords: 2081301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    208130-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    CPC
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    11-4
  • Number of Contacts:
    4
  • Contact Gender:
    Pin
  • Contact Plating:
    N/A
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    250 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,832
Can Ship immediately
On Order:
600   can ship 12/23/24
Minimum Order:
5
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
5
$10.11
25
$9.16
50
$8.75
100
$8.50
300
$8.03
500
$7.82
1,000 +
$7.70
Click for Quote
Log in to unlock special pricing
Older Equivalent
206061-8
206061-8
VIEW PRODUCT
Connector Circular Housing Receptacle Flange Mount Socket 4 Posi
CUSTOMERS ALSO BOUGHT
5