Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLUG,19 POSN,IN-LINE METRIC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PLUG,19 POSN,IN-LINE METRIC
Product Highlights:
  • Housing
  • In-Line Connector Configuration
  • Number of Positions = 19
  • Plug
  • Without Coaxial Socket
Search Keywords: 2081001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    208100-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    19
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,765
Ships today, if you order in
Minimum Order:
30
Order Increment:
30
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
30
$5.493
60
$5.438
120
$5.383
270
$4.810
510
$4.624
1,020
$4.400
2,520
$4.356
5,010 +
$4.312
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5