Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circular Plastic Connector Boot 11 Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Circular Plastic Connector Boot 11 Black
Product Highlights:
  • Boot
  • Shell Size = 11
  • Cable Grip Range = 3.81 - 6.35 mm
Search Keywords: 2074891
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207489-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Boot
  • Dimension:
    69.85 x 22.48 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,033
Can Ship immediately
Minimum Order:
5
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
5
$4.82
50
$3.50
100
$3.13
250
$3.05
500
$2.99
1,000
$2.94
2,500
$2.90
5,000 +
$2.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5