Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
CABLE GRIP,SZ 17,CPC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
9 Position D-Sub Receptacle, Female Sockets Connector
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
Circular Connector Clamp - Flexible - 17 - 6.35 mm - Thermoplastic - CPC Series.
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...