Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CPC RECPT ASSEMBLY SIZE 17-16

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CPC RECPT ASSEMBLY SIZE 17-16
Product Highlights:
  • Connector
  • Number of Positions = 16
  • Receptacle
  • Pin
  • Preloaded
Search Keywords: 2064041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    206404-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Type:
    CPC
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    17-16
  • Number of Contacts:
    16
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    250 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 709
Can Ship immediately
MOQ for out of Stock Qty:
48
19 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
1
$44.32
10
$39.78
25
$39.20
48
$38.81
96
$38.42
144
$38.03
192 +
$36.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5