Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CABLE CLAMP KIT,BULK PKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CABLE CLAMP KIT,BULK PKG
Product Highlights:
  • Cable Clamp
  • Shell Size = 17
  • Body Style = Straight
  • Cable Diameter (Max.) = 17.86 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 2063226
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    206322-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Clamp
  • Body Material:
    Thermoplastic
  • Color:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Ships today, if you order in
Minimum Order:
5
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
5
$7.057
25
$5.223
50
$5.069
100
$4.946
250
$4.849
500
$4.800
1,000
$4.752
2,500 +
$4.705
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5