Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Contact Size 16 - Threaded - A Orienta ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Contact Size 16 - Threaded - A Orientation - Plastic - Black.
Product Highlights:
  • Connector
  • Number of Positions = 37
  • Plug
  • For Use With Socket Contacts
  • Not Preloaded
Search Keywords: 2061501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    206150-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Sealed CPC
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    23-37
  • Number of Contacts:
    37
  • Contact Gender:
    SKT
  • Contact Plating:
    N/A
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,291
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5
$7.04
25
$5.40
50
$5.20
100
$5.11
300
$5.04
500
$4.96
1,000
$4.86
2,500 +
$4.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5