Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASS'Y SATA REC. R/A SMT TYPE 3.45H

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
ASS'Y SATA REC. R/A SMT TYPE 3.45H
Search Keywords: 20232462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2023246-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    SATA
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    22
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,297
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
1200
Order Increment:
30
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
30
$2.095
270
$1.971
510
$1.854
1,200
$1.835
2,400
$1.817
3,600
$1.799
4,800 +
$1.781
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5