Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Crimp ST Cable Mount Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount Loose Piece
Search Keywords: CPC (Circular Plastic) & Metal Shell CPC, M Series Pin & Socket, Lighting Interconnection, Precision Pin and Socket, Cabled Power, contacts
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    202236-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 485
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$2.610
2,000
$1.180
5,000
$0.997
10,000
$0.921
25,000 +
$0.883
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
202236-7
202236-7
VIEW PRODUCT
III+PIN,SOLTAB,30AU<10,LP,SN
Non-RoHS Equivalent
In Stock:
700
Minimum Order:
5