Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

III+ PIN,SOLTAB,30AU<10,SMPACK

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
III+ PIN,SOLTAB,30AU<10,SMPACK
Product Highlights:
  • Pin with Solder Tab
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Copper Alloy Contact Material
  • Bright Tin-Lead Termination End Plating
  • Type III+
Search Keywords: 2022363
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    202236-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
16 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
5
$5.56
25
$5.00
50
$4.92
125
$4.77
250
$3.33
375
$3.28
500 +
$3.23
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
485
Minimum Order:
50