Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

STRAIN RELIEF CLAMP 75 PL.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
STRAIN RELIEF CLAMP 75 PL.
Product Highlights:
  • Hardware
  • Hardware Type = Strain Relief Clamp
  • Strain Relief Type = Short
  • Cable Opening Diameter = 28.58 x 20.32 mm
  • None Mounting Hardware
Search Keywords: 2007304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    200730-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Strain Relief Clamp
  • Dimension:
    66.27 x 44.04 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/26/24
Manufacturer Stock:
200 can ship
MOQ for out of Stock Qty:
50
52 Weeks can ship 11/14/25
ADD TO CART
Qty
Unit Price
1
$57.58
10
$35.91
25
$34.15
50
$33.77
100
$33.43
150
$33.10
200 +
$32.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5